Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

STEVAL-MKI116V1

Demonstration Board, STM32 MEMS Microphone, MP34DB01, STM32F107RC

STMICROELECTRONICS STEVAL-MKI116V1
STMICROELECTRONICS STEVAL-MKI116V1
STMICROELECTRONICS STEVAL-MKI116V1
360°
×
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
STEVAL-MKI116V1
Tellimiskood:
2318960
Tehniliste andmete leht:
STEVAL-MKI116V1   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

STEVAL-MKI116V1 demonstration board is to provide an example of the decoding and streaming of digital MEMS microphone outputs. Board hosts the MP34DB01 (bottom port digital microphone), working as a sensor, and the STM32F107RC microcontroller, working as an audio decoder. These microphones are analogue to digital transducers. They are able to sense sound pressure and convert this signal into a digital signal using the PDM technique. The STM32 microcontroller decodes the PDM signal coming from the microphones and streams the audio via the USB. This board is a sound card automatically recognized by the PC as an audio device. Connection is made through a USB cable which also supplies the board and then streams the collected audio.
  • Powered and connected to PC through USB
  • Sound card automatically recognized by the PC as an audio device
  • The onboard microphones are digital MEMS devices
  • MEMS microphones provide a high frequency data stream (1MHz to 3.25MHz) of 1bit digital samples
  • Audio collected from the microphones is sent to the PC through the USB
  • LED status indicator

Rakendused

Audio, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Security

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
STMicroelectronics

:
MP34DB01, STM32F107RC

:
Sensor

:
MEMS Microphone

:
Demonstration Board MP34DB01, STM32

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Ei toodeta enam

67,28 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 67,28 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --