Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

STEVAL-ISB039V1T

Evaluation Board, 1W Wireless Power Transmitter, Based on STM32F0 MCU

STEVAL-ISB039V1T - Evaluation Board, 1W Wireless Power Transmitter, Based on STM32F0 MCU

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
STEVAL-ISB039V1T
Tellimiskood:
2668491
Tehniliste andmete leht:
STEVAL-ISB039V1T   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The STEVAL-ISB039V1T is a 1W wireless power transmitter based on STM32F0 microcontroller. It is primarily designed for small systems requiring easy recharging up to 1 W and this solution can be adjusted up to 2.5W. The wireless power transmitter consists of a power conversion unit which generates the alternating electromagnetic field transmitted between two planar coils. The built-in USB connector supplies wireless power transmitter and the SWD debugger connector allows the monitoring of system parameters such as battery charging level, power transmitted, efficiency, working frequency and power receiver identification. The firmware is a single STM32CubeMX platform independent library providing a simple and easy to customize solution for the design of wireless power transmitters with proprietary features.
  • ARM 32bit Cortex-M0 core with 32Kbytes flash, 48MHz CPU
  • 1W output power
  • WPC 1.1 based communication protocol
  • High efficiency N-channel half bridge architecture with adaptive dead time control
  • Synchronous digital demodulation of power carrier, significantly reduces the BOM
  • Standard or enhanced power transmitter coil
  • Coil temperature monitoring through NTC
  • MCU firmware available open for customization
  • Built-in USB connector for input supply voltage

Rakendused

Communications & Networking, Wireless

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Wireless - Battery Charger

:
Wireless Power Transmitter

:
STM32F0

:
STMicroelectronics

:
Eval Board STM32F0

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei toodeta enam

51,11 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 51,11 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus