Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

STEVAL-ISB039V1

Evaluation Board, 1W Wireless Power Transmitter & Receiver, Based on STM32F0, STWLC03 MCU's

STEVAL-ISB039V1 - Evaluation Board, 1W Wireless Power Transmitter & Receiver, Based on STM32F0, STWLC03 MCU's

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
STEVAL-ISB039V1
Tellimiskood:
2668498
Tehniliste andmete leht:
STEVAL-ISB039V1   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The STEVAL-ISB039V1 is a 1W wireless charger system Tx/Rx based on STM32F0 and STWLC03. This evaluation kit based on the STM32F0 microcontroller for wireless battery charger transmitters and the STWLC03 integrated wireless power receiver. The STEVAL-ISB039V1 solution is primarily designed for small systems up to 1W that can be recharged easily and can be adjusted for 2.5W. For the wireless power transmitter, the firmware consists of a single STM32CubeMX platform independent library providing a simple and easily customizable solution for the design of wireless power transmitters with proprietary features. The STWLC03 receiver can deliver the output power in two modes such as a power supply with configured output voltage or as a simple CC-CV battery charger with configurable charging current, charging voltage and termination current. The I²C interface allows the customization of parameters in the device and the storage of configurations in the embedded non-volatile memory.
  • 1W output power
  • WPC 1.1 based communication protocol
  • High efficiency N-channel half bridge architecture with adaptive dead-time control
  • Synchronous digital demodulation of power carrier, reduces BoM considerably
  • Standard or enhanced power transmitter coil
  • Coil temperature monitoring through NTC
  • MCU firmware open for customization
  • Built-in USB connector for input supply voltage
  • Integrated high efficiency synchronous rectifier
  • Integrated 1MHz programmable buck converter with input current and input voltage regulation loops

Rakendused

Embedded Design & Development

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Wireless - Battery Charger

:
Wireless Power Transmitter & Receiver

:
STM32F0, STWLC03

:
STMicroelectronics

:
Eval Board STM32F0, STWLC03

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei toodeta enam

76,99 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 76,99 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus