Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

STEVAL-ISA193V1

Evaluation Board, STCH02 CC Primary Sensing USB Adapter, 15 W, 5 V- 3 A Output

STMICROELECTRONICS STEVAL-ISA193V1

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
STEVAL-ISA193V1
Tellimiskood:
2761523
Tehniliste andmete leht:
STEVAL-ISA193V1   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The STEVAL-ISA193V1 from STMicroelectronics is an evaluation board implements a 15W USB adapter with primary sensing CC feature. It is based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters, capable of providing constant output current (CC) regulation using primary-sensing feedback. The IC embeds a 650V, non-dissipative, HV start-up cell which along with the extremely low quiescent current and burst-mode management, helps minimize residual input consumption, thus achieving less than 10mW under no-load conditions. The adapter is designed to meet the most stringent energy saving recommendations as well as EN55022-Class-B Conducted noise emissions. The extremely small form factor and the output USB connector makes this reference design suitable for small USB chargers and adapters for mobile phones, tablets and other hand held equipment.
  • Universal AC main input voltage range from 90VAC to 264VAC
  • Output range 5V at 3A continuous operation
  • Constant voltage (CV) and constant current (CC) operation with CC primary sensing
  • Input power in standby is less than 10mW at 230VAC
  • Average efficiency is greater than 81.84%, complies with EuCoC rev. 5 Tier 2 and EPS of DOE USA
  • EMI according to EN55022-Class-B
  • Small form factor of 44mm x 35mm x 15mm

Rakendused

Power Management

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
STMicroelectronics

:
STCH02

:
Power Management

:
Motor Driver

:
Eval Board STCH02

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

6 Laos

Tellige enne 18:00

Sinuga järgmisel tööpäeval

Saadaval, kuni laos jätkub

36,47 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 36,47 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --