Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

JMXHH1G12FSUDSU

Circular Connector, JMX Series, Panel Mount Receptacle, 12 Contacts, Solder Socket, Push-Pull

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
JMXHH1G12FSUDSU
Tellimiskood:
2760247
Tootevalik
JMX Series
Tehniliste andmete leht:
JMXHH1G12FSUDSU   Datasheet
Saadavalolek:
Uus toode
Vaadake kõiki tehnilisi dokumente

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
JMX Series

:
Panel Mount Receptacle

:
12

:
Solder Socket

:
Push-Pull

:
PEI (Polyetherimide) Body

:
-

:
Copper Alloy

:
Gold

:
No SVHC (15-Jan-2019)

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Toote ülevaade

The JMXHH1G12FSUDSU from Souriau is a JMX series female solder contacts, push-pull plastic front mount receptacle. The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation and measurement applications. However, this plastic push-pull connector can also be used in industrial applications requiring a lightweight, yet durable harsh environment interconnect solution. Capable of over 2,000 mating cycles, it is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect the equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions. The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.
  • Size 1, 12 female solder contacts
  • Keying, colour identification and blind mating features
  • Reliable and secure connection
  • Insulation resistance is greater than 500Mohm
  • Operating temperature range from -20°C to +100°C
  • Gold plating contacts, copper alloy clip
  • Standard cable gland, standard collet
  • UL 1977 and IEC 61984 complaint

Rakendused

Industrial

Ei ladustata enam

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus