Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

D38999/26MC4SC

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 4 Contacts, Crimp Socket, Threaded

SOURIAU-SUNBANK / EATON D38999/26MC4SC
×
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
D38999/26MC4SC
Tellimiskood:
2795186
Tootevalik
Souriau MIL-DTL-38999 III
Tehniliste andmete leht:
D38999/26MC4SC   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (Souriau MIL-DTL-38999 III)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The D38999/26MC4SC from Souriau is a MIL-DTL-38999 Series III plug with RFI shielding circular connector with 4 contacts and composite body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 2000hour
  • Operating temperature range from -65°C to +200°C
  • Endurance of 500 mating/unmating cycles
  • Composite body material with nickel plating
  • Copper alloy crimp socket contacts with gold plating

Rakendused

Aerospace, Defence, Military, Industrial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
MIL-DTL-38999 Series III

:
Straight Plug

:
4Contacts

:
Crimp Socket

:
Threaded

:
13-4

:
Composite Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
C

:
EMI

:
Souriau MIL-DTL-38999 III

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Saadaval reservtellimisega

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Kahjuks ei tea me praegu, millal kaup laos saadaval on, kuid saate selle nüüd reserveerida, tehes eeltellimuse.

67,60 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 67,60 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --