Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

8LT023F35AA

Circular Connector, 8LT Series, Wall Mount Receptacle, 100 Contacts

SOURIAU-SUNBANK BY EATON 8LT023F35AA

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
8LT023F35AA
Tellimiskood:
2711305
Tootevalik
8LT Series
Tehniliste andmete leht:
8LT023F35AA   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (8LT Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The 8LT023F35AA from Souriau is an 8LT series square flange receptacle circular connector with 100 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
  • Quick mating, 3 point bayonet lock system, weight and space saving
  • Mismating, error proof positioning keyway polarization (5 position )
  • 100% scoop proof contact protection
  • Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
  • Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
  • Endurance is 500 mating / unmating operations
  • Salt spray exposure of 48hour as per MIL STD 1344 method 1001 and NFC 93422
  • Operating temperature range from -65°C +200°C
  • Aluminium alloy body material with nickel plating
  • Copper alloy crimp pin contacts with gold plating (less pin contact or with specific contacts)

Rakendused

Industrial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
8LT Series

:
Wall Mount Receptacle

:
100Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
23-35

:
Aluminium Body

:
Nickel

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, Environmentally Sealed

:
MIL-DTL-38999 Series I

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

7 Laos

Otsetransport tarnijalt

Teie käes juba 13 tööpäeva

71,03 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 71,03 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus