Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

8D525F46SA-LC

8D525F46SA-LC -SOURIAU-SUNBANK BY EATON - Circular Connector, 8D Series, Straight Plug, 46 Contacts, Crimp Socket - Contacts Not Supplied

SOURIAU-SUNBANK BY EATON 8D525F46SA-LC

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
8D525F46SA-LC
Tellimiskood:
2704497
Tootevalik
8D Series
Tehniliste andmete leht:
8D525F46SA-LC   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (8D Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The 8D525F46SA-LC from Souriau is 8D Aluminium Series plug with RFI shielding circular connector with 46 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 48hour
  • Operating temperature range from -65°C to +200°C
  • Endurance of 500 mating/unmating cycles
  • Aluminium body material with nickel plating
  • Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)

Rakendused

Industrial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×

:
8D Series
:
Straight Plug
:
46Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
25-46
:
Aluminium Alloy Body
:
Nickel
:
Copper Alloy
:
Gold
:
A
:
Corrosion Resistant, Environmentally Sealed
:
MIL-DTL-38999 Series III
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

94 Laos

Otsetransport tarnijalt

Teie käes juba 13 tööpäeva

73,79 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 73,79 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --