Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

AMW106-A02 - 

Daughter Board, WiFi Shield, AMW006 Numbat Wi-Fi Networking Module, Arduino Compatible

AMW106-A02 - Daughter Board, WiFi Shield, AMW006 Numbat Wi-Fi Networking Module, Arduino Compatible
AMW106-A02 - Daughter Board, WiFi Shield, AMW006 Numbat Wi-Fi Networking Module, Arduino Compatible

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
AMW106-A02
Tellimiskood:
2454200
Tehniliste andmete leht:
AMW106-A02   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
Broadcom

:
ARM

:
Cortex-M4

:
BCM43362

:
-

:
Arduino & STM32 Nucleo Platform Development Boards

:
WiFi Shield with AMW006 Numbat Module

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The AMW006-A02 is a Mantis Wi-Fi shield with onboard ACKme AMW006 'Numbat' module. It is designed to connect directly to Arduino compatible microcontroller development platform. The core of the AMW006 Numbat module runs at 84MHz and provides up to 1MB flash for data storage ensuring it is flexible enough to run virtually all command/control or sensor applications. The WiConnect application running on the Numbat module provides easy to use ASCII commands to read the state of the buttons and turn the LEDs on and off. The Mantis Wi-Fi shield is compatible with Arduino or STM32 Nucleo platform. The board is designed to work with ACKme's WiConnect API and via ARM's mbed environment. Mantis supports all of the features of Numbat including antenna diversity and many others.
  • Plugs directly into +3.3V tolerant Arduino compatible platforms
  • USB-UART interface for a direct serial connection to the AMW006 Wi-Fi module
  • Dual wire whip antennas to support antenna diversity
  • Separate LEDs to indicate data on UART transmit/receive
  • Sensor interface including two buttons and two LEDs
  • System indicator LEDs for network connection state indication
  • Manual reset switch for the Arduino platform
  • Breakout headers and ground hooks for easy prototyping
  • Powered by +3.3V from the Arduino platform

Rakendused

Embedded Design & Development, Wireless, Communications & Networking

Seotud tooted

Võrdle valitud tooteid

12 Laos

Tellige enne 19:00

Sinuga järgmisel tööpäeval

Saadaval, kuni laos jätkub

Teade mitte-käibemaksuga kliendile.

Kohalike seaduste tõttu saame tarnida ainult UK laost, s.t teile on saadaval ainult 11

33,91 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 33,91 €