Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

FX30S

Communications & Networking Module HSPA+/EDGE/GSM/GPRS, 32VDC Supply Max, 1.9GHz, I2C/SPI/UART/USB

FX30S - Communications & Networking Module HSPA+/EDGE/GSM/GPRS, 32VDC Supply Max, 1.9GHz, I2C/SPI/UART/USB

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
FX30S
Tellimiskood:
2763255
Tehniliste andmete leht:
FX30S   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The FX30S from Sierra Wireless is a programmable IoT gateway with serial interface. It is an industry's smallest, most rugged, programmable, extensible 3G/4G LTE cellular gateway. Providing an integrated, secure embedded application environment, tightly integrated with the cloud, the FX30S enables swift, scalable and global deployments of IoT applications for any connected machine or infrastructure. It integrates Legato® Open Source Linux platform that simplifies application level development with a secure application framework, maintained Linux distribution and feature rich development environment. It has -30°C to 75°C temperature (CLASS B), 75 x 60 x 32mm (w/o connectors), 82 x 60 x 32mm (w/connector) dimension and features USB driver for Linux, WIN7, WIN8. Also features configurable RS232/RS485 Sub-D9, USB, 1 signal LED, 1 user LED, 3 configurable I/Os, for user app (GPIO), 2FF SIM interface, MFF2 (optional) embedded SIM, SMA cellular antenna.
  • AT&T telecom & carrier, WP8548-G radio module, ARM® Cortex™-A5 processor with 550MHz frequency
  • Reaches global 3G/2G market w/ single product, scale to LTE w/ full hardware/software compatibility
  • 1xIoT connector (1xUSB, 1xUART, 1xSPI, 1xI2C, 4xGPIO, 1xADC, 1xSDIO, 1xPCM), 4.75 to 32V voltage
  • Free unlimited firmware-over-the-air (FOTA) services using AirVantage® IoT platform
  • AirVantage IoT application enablement allows device to cloud solutions to be deployed in record time
  • Accelerate time to market, scalable, manageable, 8KV contact discharge, 15KV air discharge ESD
  • Supports standard 2FF plastic SIM as well as optional MFF2 embedded SIM
  • HSPA+ / EDGE / GSM / GPRS air interface, B1 / B2 / B5 / B6 / B8 / B19 3G UMTS/HSPA+
  • 850 / 900 / 1800 / 1900 2G EDGE/GSM/GPRS and A-GPS, GLONASS, GALILEO location services
  • FCC/IC, CE, RCM, safety IEC60950-1, UL listed, E-Mark, GCF, PTCRB

Rakendused

Embedded Design & Development

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
-

:
HSPA+ / EDGE / GSM / GPRS

:
32VDC

:
1.9GHz

:
I2C, SPI, UART, USB

:
FX30 is the Industry's Smallest, Most Rugged Programmable 3G/4G LTE Cellular Gateway

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei toodeta enam

285,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 285,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
5+ 193,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus