Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

FX30

Communications & Networking Module HSPA+/EDGE/GSM/GPRS, 32VDC Supply Max, 1.9GHz, I2C/SPI/UART/USB

FX30 - Communications & Networking Module HSPA+/EDGE/GSM/GPRS, 32VDC Supply Max, 1.9GHz, I2C/SPI/UART/USB

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
FX30
Tellimiskood:
2763254
Tootevalik
3G/4G LTE cellular gateway
Tehniliste andmete leht:
FX30   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (3G/4G LTE cellular gateway)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The FX30 from Sierra Wireless is a programmable IoT gateway with 10/100 Base-T RJ45 with Ethernet interface. It is an industry's smallest, most rugged, programmable, extensible 3G/4G LTE cellular gateway. Providing an integrated, secure embedded application environment, tightly integrated with the cloud, the FX30 enables swift, scalable and global deployments of IoT applications for any connected machine or infrastructure. It integrates Legato® Open Source Linux platform that simplifies application level development with a secure application framework, maintained Linux distribution and feature rich development environment. It has -30°C to 75°C operating temperature (CLASS B), 158g weight, 75 x 60 x 32mm (w/o connectors), 82 x 60 x 32mm (w/connector) dimension and features USB driver for Linux, WIN7, WIN8. The FX30 has 2mW (ultra low power), <1W (idle), 400µW (65µW at 5V) ignition off power consumption.
  • AT&T telecom & carrier, WP8548-G radio module, ARM® Cortex™-A5 processor with 550MHz frequency
  • Reaches global 3G/2G market w/ single product, scale to LTE w/ full hardware/software compatibility
  • 1xIoT connector (1xUSB, 1xUART, 1xSPI, 1xI2C, 4xGPIO, 1xADC, 1xSDIO, 1xPCM), 4.75 to 32V voltage
  • Free unlimited firmware-over-the-air (FOTA) services using AirVantage® IoT platform
  • AirVantage IoT application enablement allows device to cloud solutions to be deployed in record time
  • Accelerate time to market, scalable, manageable, 8KV contact discharge, 15KV air discharge ESD
  • Supports standard 2FF plastic SIM as well as optional MFF2 embedded SIM
  • HSPA+ / EDGE / GSM / GPRS air interface, B1 / B2 / B5 / B6 / B8 / B19 3G UMTS/HSPA+
  • 850 / 900 / 1800 / 1900 2G EDGE/GSM/GPRS and A-GPS, GLONASS, GALILEO location services
  • FCC/IC, CE, RCM, safety IEC60950-1, UL listed, E-Mark, GCF, PTCRB

Rakendused

Embedded Design & Development

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
1Channels

:
HSPA+ / EDGE / GSM / GPRS

:
32VDC

:
1.9GHz

:
I2C, SPI, UART, USB

:
FX30 is the Industry's Smallest, Most Rugged Programmable 3G/4G LTE Cellular Gateway

:
3G/4G LTE cellular gateway

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei toodeta enam

285,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 285,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
5+ 170,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus