Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

SDSDQU-008G-BMUT

Flash Memory Card, Ultra Series, MicroSDHC, UHS-1, Class 10, 8 GB, Raspberry Pi, Noobs

SDSDQU-008G-BMUT - Flash Memory Card, Ultra Series, MicroSDHC, UHS-1, Class 10, 8 GB, Raspberry Pi, Noobs
SDSDQU-008G-BMUT - Flash Memory Card, Ultra Series, MicroSDHC, UHS-1, Class 10, 8 GB, Raspberry Pi, Noobs
SDSDQU-008G-BMUT - Flash Memory Card, Ultra Series, MicroSDHC, UHS-1, Class 10, 8 GB, Raspberry Pi, Noobs
SDSDQU-008G-BMUT - Flash Memory Card, Ultra Series, MicroSDHC, UHS-1, Class 10, 8 GB, Raspberry Pi, Noobs
SDSDQU-008G-BMUT - Flash Memory Card, Ultra Series, MicroSDHC, UHS-1, Class 10, 8 GB, Raspberry Pi, Noobs

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
SDSDQU-008G-BMUT
Tellimiskood:
2461033
Tootevalik
Ultra Series
Tehniliste andmete leht:
SDSDQU-008G-BMUT   Datasheet
Saadavalolek:
Uus toode
Vaadake kõiki tehnilisi dokumente

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Class 10

:
MicroSD

:
NOOBS pre-loaded, Micro SD to SD Card Adapter, Compatible with Rasberry Pi 2 B, RPI B+/A+/B/A

:
MicroSDHC Card, UHS-1, Class 10

:
8

:
Ultra Series

:
To Be Advised

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Toote ülevaade

NOOBs is the fastest way to have all the variety of operating systems for your Raspberry Pi. This is available on a 8GB micro SD card which can boot multiple OS's such as Raspbian, Pidora, Openelec, Snappy Ubunutu and many more.

Allmärkused

Some additional operating systems require network connectivity to be installed

Ei ladustata enam

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus