Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

ROHM-STEPMO_EVK_204

Evaluation Board, BD63710AEFV Stepper Motor Driver, Plug-In Shield for Arduino

ROHM-STEPMO_EVK_204 - Evaluation Board, BD63710AEFV Stepper Motor Driver, Plug-In Shield for Arduino

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
ROHM ROHM
Tootja toote nr:
ROHM-STEPMO_EVK_204
Tellimiskood:
2627618
Tehniliste andmete leht:
ROHM-STEPMO_EVK_204   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The ROHM-STEPMO_EVK_204 is a stepper motor driver evaluation kit. It is a low-cost board enabling fast evaluation of ROHM stepper motor BD63710AEFV IC and easy prototyping of real applications. The kit consists of a stackable shield for Arduino Uno board and a software library to manage the stepper motor driver IC. The EVK can be used as well standalone providing power supply and appropriated input signals. This EVK supports microstep, high voltage with CLK-IN (clock input) control stepper motor driver BD63710AEFV IC. It integrates PWM constant-current drive with adjustable decay ratio and the ability for full, half and microstepping. The IC features single supply operation by integrating voltage regulator for the low power logic together with highly efficient DMOS output power stages. The motor driver integrates ghost supply prevention, thermal shutdown, over-current protection, under/over voltage lockout high ESD resistance and pin short protection for robust and reliable operation.
  • Supply voltage range from 19V to 28V
  • Maximum current per phase is 1A at 25°C
  • Supports 1, 1/2, 1/4 stepping modes
  • Designed as plug-in shield for Arduino platform
  • Adjustable current decay mode
  • Stackable design to allow controlling two motors at the same time
  • Reverse power supply protection
  • Do not require an internal charge pump so the motor drivers achieve low EMI performance
  • CE marked

Rakendused

Motor Drive & Control

Allmärkused

This EVK is only to be used as device under test for research and development purposes and only to be operated by trained professionals.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Stepper Motor Control

:
Rohm Semiconductor

:
Power Management - Motor Control

:
BD63710AEFV

:
Eval Board BD63710AEFV

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

Ei toodeta enam

37,41 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 37,41 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus