Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

760 308 MP

Evaluation Kit, Wireless Power Design, Qi v1.2.2 Compliant, Transmitter Module, Receiver Module

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
ROHM ROHM
Tootja toote nr:
760 308 MP
Tellimiskood:
2706219
Tehniliste andmete leht:
760 308 MP   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The 760 308 MP from ROHM is a Version 1.0, wireless power design kit for medium power. It enables fast evaluation and prototyping of ROHM wireless charging ICs and WE coils. This Kit demonstrates the advantages of wireless power and gives developers opportunity to test and integrate a wireless power solution into their application. The RX and TX are backwards compatible with low power mode (Baseline Power Profile). WPC's Qi standard for medium power has attracted attention as a next-generation standard for inductive power transmission that will enable wireless charging of tablet PCs while allowing smartphones and other mobile devices to be charged up to three times faster than the existing low power standard (5W). An advanced Foreign Object Detection (FOD) function is included to provide improved safety by detecting foreign metallic right before the power transfer has started to ensure the safety of sensitive electronics and to avoid overheating of foreign metallic objects.
  • Plug & play and ready-to-Go 15W wireless power design kit
  • Meets the Qi (v1.2.2) standard of the wireless power consortium (WPC)
  • Supports the Extended Power Profile (EPP) from the Wireless Power Consortium (WPC)
  • Complete solution consisting of Tx, Rx, LED load module & power supply
  • Flexible and modular approach for fast integration of wireless power in product design
  • Mains power input voltage of 100VAC to 240VAC, 19VDC regulated input voltage
  • 15W maximum transmitted power, 10W maximum receiver output power

Rakendused

Wireless, Power Management

Sisukord

BD57020MWV wireless power transmitter IC, BD9E151NUX step-down switching regulator, 760308110 transmitter coil, ML610Q772-B03 microcontroller, BD57015GWL wireless power receiver IC, 760308102207 receiver coil, ML610Q112 microcontroller, BD6142AMUV LED driver 8ch, Power supply.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Rohm Semiconductor

:
BD57015GWL, B57020MWV, ML610Q772, BD9E151

:
Wireless Development

:
Wireless Power Transmitter & Receiver

:
Transmitter Module, Receiver Module, LED Load Module, Power Adapter

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei toodeta enam

190,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 190,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus