Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

RTB2K-204 + PK1 PROMO - 

Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns

RTB2K-204 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns
RTB2K-204 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns
RTB2K-204 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns
RTB2K-204 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns
RTB2K-204 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns
RTB2K-204 + PK1 PROMO - Digital Oscilloscope, RTB2000 Series, 4 Channel, 200 MHz, 1.25 GSPS, 10 Mpts, 1.75 ns

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
RTB2K-204 + PK1 PROMO
Tellimiskood:
2916367
Tootevalik
RTB2000 Series
Tehniliste andmete leht:
RTB2K-204 + PK1 PROMO   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
RTB2000 Series
:
4 Channel
:
200MHz
:
1.25GSPS
:
10 Mpts
:
1.75ns
:
TFT LCD Colour
:
DSO, RTB-PK1 Application Package(Serial Triggering & Decoding, Memory), Passive Probes, Power Cord
:
3 Years
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

Promotional bundle including the 4 channel, 100MHz, RTB2000 digital oscilloscope and RTB-PK1 application package. It features upgrade of R&S RTB2004 oscilloscopes to 200MHz bandwidth (RTB-B242) and application package bundle (K1, K2, K3, K15 and B6). It includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen TFT display with gesture support) combined with smart operating concepts make the R&S®RTB2000 digital oscilloscope the perfect tool for university laboratories for troubleshooting embedded designs during development and for production and service departments.
  • Easily customizable waveform display with R&S®SmartGrid technology
  • Front panel save and recall buttons
  • 50000 waveforms/s update rate
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display interfaces
  • Capture the longest time periods with class-leading 160Msample memory
  • Maintain fast sampling rates at all times
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol options
  • Multilingual support, fully upgradable via software licenses

Rakendused

Test & Measurement

Sisukord

RTB2004 oscilloscope, RTB-B242, RTB-PK1 (application package bundle), R&S RT-ZP03 passive probe per channel, Power cord.

Allmärkused

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatiivid tootele RTB2K-204 + PK1 PROMO

Seotud otsingud

2 Laos

Saadaval, kuni laos jätkub

2 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
3 320,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
1 Komplekt
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 3 320,00 €
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.