Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

SHIM RTC

Daughter Board, Real Time Clock Expansion Board, For Raspberry Pi, Plug & Play Integration

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
SHIM RTC
Tellimiskood:
2434226
Tootevalik
HATs- Timing and RTC

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Broadcom

:
ARM

:
ARM11

:
BCM2835

:
BCM2xxx

:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

:
Add-on Real Time Clock Board

:
HATs- Timing and RTC

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Toote ülevaade

SHIM RTC is a battery backed up realtime clock and calendar add on board for Raspberry Pi that does not get in the way of other add on boards providing easy, plug and play integration and development for designs and/or applications requiring time stamps. Board communicates via I2C interface, supported by a back-up battery to ensure on-going timekeeping operation in power-down situation
  • Microchip MCP7940N Battery backed RTCC device
  • Does not use up the Raspberry Pi GPIO headers
  • Compatible with Raspberry Pi Models( A, B and B+)
  • Works with 26 or 40 Raspberry Pi GPIO header pins
  • Fits within Raspberry Pi footprint
  • Add a real time clock for time stamping applications
  • Will fit under most add-on boards
  • I²C connection

Sisukord

Board Only, Battery not supplied

Allmärkused

1x CR1220 3V lithium coin cell battery required for backup when the Raspberry Pi is powered down

Seotud tooted

Võrdle valitud tooteid

Ei toodeta enam

12,14 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 12,14 €