Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

Development Board, Relay Shield, 4 x 5V Relays, For Particle Development Boards

RLYSHIELD - Development Board, Relay Shield, 4 x 5V Relays, For Particle Development Boards
RLYSHIELD - Development Board, Relay Shield, 4 x 5V Relays, For Particle Development Boards

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
RLYSHIELD
Tellimiskood:
2888806
Tehniliste andmete leht:
RLYSHIELD   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

Relay shield comes with four relays that are rated at a max of 220V at 10A allowing user to control any electric appliance rated at under 2000W.
  • Operating voltage range from 7VDC to 20VDC
  • Current consumption is 150mA min to 290mA max at 9VDC
  • Dimension is 6.0" x 1.7"
  • Contains small prototyping area around the shield to add more components or connectors

Tooteteave


:
Relay Shield

:
Development Boards

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Ei toodeta enam

15,54 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 15,54 €