Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

ENW89848A1KF

Class 2 Bluetooth® Low Energy + NFC Single Mode Module, 2.402Mhz to 2.48Mhz, 40KBPS

ENW89848A1KF - Class 2 Bluetooth® Low Energy + NFC Single Mode Module, 2.402Mhz to 2.48Mhz, 40KBPS

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
ENW89848A1KF
Tellimiskood:
2664584
Tootevalik
PAN1761
Teise nimega:
PAN1761
Tehniliste andmete leht:
ENW89848A1KF   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (PAN1761)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The ENW89848A1KF is a PAN1761 class 2 Bluetooth low energy single mode module with NFC. Single mode devices implement low energy specification and consume just a fraction of power of classic Bluetooth allowing short range wireless standard to extend to coin cell battery applications for first time. This short range, class 2, BLE single mode module for implementing Bluetooth functionality into various electronic devices. The PAN1761 is a cost effective, low power, true system-on-chip (SoC) for Bluetooth low energy applications. It enables robust BLE central and peripheral nodes to be built with very low total bill of material costs. The PAN1761 combines an excellent RF transceiver programmable EEPROM memory, 32KB RAM and many other powerful supporting features and peripherals. It is suitable for systems where very low power consumption is required. Very low power sleep modes are available. Short transition times between operating modes further enable low power consumption.
  • Same form factor and footprint as PAN1760 and BLE data rate of 40Kbps
  • Surface mount type (15.6 x 8.7 x 1.8mm³) and Tx power of 0dBm, Rx sensitivity of -90dBm
  • Compatible to Toshiba reference BLE profiles, low power mode is less than 1µA
  • Bluetooth 4.1 (LE) embedded GATT profile with high level API commands
  • 32KB on-chip RAM for application software and driver
  • 512KB EEPROM to download user program during start-up and integrated BLE antenna
  • Operation with external host or as host less ( stand alone)
  • Ambient operating temperature -40°C to 85°C and single operation voltage from 1.8V to 3.6V
  • NFC forum tag type 3 wired interface, 1520KB built-in EEPROM NFC memory
  • Offers an embedded and certified Bluetooth low energy protocol stack
  • Bluetooth version: 4.1 + NFC Forum Tag Type 3

Rakendused

Communications & Networking, Wireless, Medical, Industrial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Bluetooth 4.1

:
1.8V

:
3.6V

:
100m

:
-

:
-

:
-90dBm

:
-40°C

:
85°C

:
PAN1761

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (4)

Teise nimega

PAN1761

Ei toodeta enam

13,32 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 13,32 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
5+ 12,81 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 10,68 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
50+ 9,87 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 9,77 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
250+ 7,73 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus