Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

GX-M8A-P

Inductive Proximity Sensor, Cylindrical, GX-M Series, M8, 1.5 mm, PNP-NO, 12 V to 24 V, Pre-wired

Date/Lot Code
PANASONIC GX-M8A-P
×
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
GX-M8A-P
Tellimiskood:
2357986
Tootevalik
GX-M Series
Tehniliste andmete leht:
GX-M8A-P   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (GX-M Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The GX-M series cylindrical Inductive Proximity Sensor. The rated sensing distance for the GX-M series ranges from 1.5 to 22mm. Each type is available as a normally open or normally closed type, with a cable (2m) or plug-in (M12) connection (except for the M8 size). For the 3-wire version, all models are equipped with a short-circuit transistor output (PNP or NPN). The GX-M series comes in a robust metal housing (nickel-plated brass) and boasts an IP68 degree of protection. All models incorporate an LED indicator that displays the operation status. The GX-M sensors are especially suited for positioning and object recognition tasks in machine building.
  • Wide product range
  • DC 3-wire shielded type available
  • DC 3-wire non-shielded type available
  • DC 2-wire standard type available
  • DC 2-wire long range type available
  • 2m Cable length type connector available
  • M12 plug-in connector type connector available
  • M12 pigtailed type connector available(DC 2-wire M8 type only, on sale soon)
  • Strong resistance IP68

Rakendused

Sensing & Instrumentation, Industrial, Automotive, Robotics

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
1.5mm

:
M8

:
PNP

:
12V

:
24V

:
GX-M Series

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Saadaval reservtellimisega

Rohkem kaupa saadaval tarnija tarneaegadel, mis on umbes 23.01.23

Turutingimustest tulenevalt on tarneajad ainult üldised juhised ja võivad lühikese etteteatamisega muutuda

Teavitage mind, kui toode on uuesti laos

56,71 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 56,71 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
5+ 46,99 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 42,13 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --