Prindi leht
RP-88-004A
Heatsink Kit for Raspberry Pi and Rubicon Enclosure
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaOPENH.IO
Tootja toote nrRP-88-004A
Tellimiskood2894852
TootevalikHeatsinks and Cooling
Tehniliste andmete leht
6 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Saadaval, kuni laos jätkub
Kogus | |
---|---|
1+ | 9,780 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
9,78 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaOPENH.IO
Tootja toote nrRP-88-004A
Tellimiskood2894852
TootevalikHeatsinks and Cooling
Tehniliste andmete leht
Accessory TypeHeatsink Kit
For Use WithRaspberry Pi, Rubicon Enclosure
Product RangeHeatsinks and Cooling
Toote ülevaade
Heatsink kit for Rubicon and Raspberry Pi reduce Raspberry Pi processor temperature by up to 20°C. The heatsink accessory kit provides the hardware necessary to mount a Raspberry Pi such that its processor is thermally tied to the base plate with a copper riser allows the heat to flow directly from the processor to the base plate of the Rubicon, and subsequently out of the enclosure.
- Requires base plate and standoffs for Rubicon enclosure
Sisukord
1 x heatsink riser, 1 x heatsink block, 1 x mounting hardware (M3x20mm flat head screws, 8 washers), 2 x thermal pad.
Märkused
Raspberry Pi & Rubicon not included.
Tehnilised andmed
Accessory Type
Heatsink Kit
Product Range
Heatsinks and Cooling
For Use With
Raspberry Pi, Rubicon Enclosure
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
Tariifi nr:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.023587