Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.
Toode ei pruugi olla täpne vaste teie otsitule
A9S22-0011
Slide Switch, DPDT, On-Off-On, Through Hole, 50 mA, 60 V
- Tootja:
- OMRON OMRON
- Tootja toote nr:
- A9S22-0011
- Tellimiskood:
- 1715773
- Tehniliste andmete leht:
- A9S22-0011 Datasheet
Alternatiivid tootele A9S22-0011
Tooteteave
Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×
- :
- DPDT
- :
- On-Off-On
- :
- Through Hole
- :
- 50mA
- :
- 60V
- :
- 60V
- :
- Vertical
Tehnilised dokumendid (2)
CAD-i allalaadimine
Sätted ja tingimused
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Ei toodeta enam
Hind pole saadaval. Võtke ühendust klienditeenindusega.
- Hind:
- Tükitoode
Kogus | Hind | Teie hind |
---|---|---|
1+ | 4,11 € | |
25+ | 3,92 € | |
100+ | 3,71 € | |
250+ | 3,50 € | |
500+ | 3,15 € |
Hind pole saadaval. Võtke ühendust klienditeenindusega.