Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

B4213107 - 

Plastic Enclosure, Handheld, ABS, 303 mm, 348 mm, 117 mm, IP54

B4213107 - Plastic Enclosure, Handheld, ABS, 303 mm, 348 mm, 117 mm, IP54

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
B4213107
Tellimiskood:
2409023
Tehniliste andmete leht:
B4213107   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Handheld
:
ABS
:
303mm
:
348mm
:
117mm
:
IP54
:
Off White
:
-
:
11.929"
:
13.701"
:
4.606"
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The B4213107 is a non-metallic Hand-held Enclosure made of ABS. The Carrytec L has flat impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors and peripheral equipment. Interface installation at the rear, supports arm applications, ensures orderly cable routing through enclosure connection. Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA. It guarantees a balanced product design and ergonomic handling. A soft insert ensures a perfect, non-slip grip. The CARRYTEC is also characterised by an especially large surface area that is ideal for user interfaces. It improves the manageability of large-volume equipment and supports users in their everyday work. It is unique in offering a functional handle for many different tasks and situations.
  • REACH compliant
  • UL94-HB Flammability rating
  • Robust enclosure with handle
  • Recessed surface for membrane keyboards
  • Optional integration of charging and data transfer contacts
  • Offers adequate space for the electronics
  • Compatible with VESA standard

Rakendused

Medical, Communications & Networking, Computers & Computer Peripherals, Building Automation, Test & Measurement, Automation & Process Control, Agriculture, Multimedia, Industrial

Sisukord

Top and bottom parts, TPE handle pad and Assembly kit.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Kohaletoimetamise ootel

Saadaval järeltellimiseks näidatud tarneaegadega

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 18.11.19

Võtke minuga ühendust, kui toode on laos

105,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 105,00 €
 
5+ 96,70 €
 
10+ 91,62 €
 
25+ 86,53 €