Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

A0615107 - 

Plastic Enclosure, Instrument, ABS, 71.5 mm, 150.01 mm, 200 mm, IP40

A0615107 - Plastic Enclosure, Instrument, ABS, 71.5 mm, 150.01 mm, 200 mm, IP40

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
A0615107
Tellimiskood:
5371090
Tehniliste andmete leht:
A0615107   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Instrument
:
ABS
:
71.5mm
:
150.01mm
:
200mm
:
IP40
:
White
:
-
:
2.81"
:
5.91"
:
7.87"
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The A0615107 is a non-metallic Enclosure made of ABS. The COMTEC 150 H case is in high construction for table top and wall-mounted applications. Ergonomically operating area sloped by 10°, 0.047-inch recessed for protecting membrane keyboards. It has fixing towers in bottom and top part and big area for interfaces at the top parts rear. It makes desktop units easy to operate and applications on the wall - then rotated by 180° - can be optimally mounted for the user. The new Softline design gives the cases a high-quality appearance for housing equipment that needs to look good. It is suitable for use in systems for data collection on the job and machines, communications equipment access and security controls, data systems engineering and medical and laboratory technologies.
  • REACH compliant
  • UL94-HB Flammability rating
  • Ergonomic design and a real asset when operating and reading
  • Large area for interfaces at the top, ideal for D-sub-plug connectors and round connectors
  • Battery compartment can be fitted in the bottom parts
  • Flat or raised bottom part for large-volume components
  • Easy assembly construction by two self-tapping screws only
  • Self-adhesive case feet ensure reliable desktop positioning
  • Wall suspension elements for rational wall mounting

Rakendused

Computers & Computer Peripherals, Medical, Automation & Process Control, Communications & Networking, Security, Industrial

Sisukord

Top part, Bottom part and Assembly kit.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

22 Laos

22 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

5 on kohaletoimetamiseks saadaval alates 4.12.19

43,73 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 43,73 €
 
5+ 38,38 €
 
10+ 36,86 €
 
25+ 36,12 €