Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

A0224070 - 

Plastic Enclosure, Instrument, ABS, 98.5 mm, 259.99 mm, 250.01 mm, IP40

A0224070 - Plastic Enclosure, Instrument, ABS, 98.5 mm, 259.99 mm, 250.01 mm, IP40

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
A0224070
Tellimiskood:
775344
Tehniliste andmete leht:
A0224070   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Instrument
:
ABS
:
98.5mm
:
259.99mm
:
250.01mm
:
IP40
:
White
:
-
:
3.88"
:
10.24"
:
9.84"
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The A0224070 is a non-metallic Enclosure with fixing support in the shells and side panels. The EURO CASE 42 TE is extremely assembly friendly. The case shells, side panels and snap-in panels all have a strong clip together mechanism without a single screw. It is possible to customise the EURO CASE to your own corporate appearance by selecting the side panels and snap-in panels in your company's colours. Injection-moulded reinforcing ribs ensure that these conveniently light cases have a high degree of torsional resistance and rigidity.
  • REACH compliant
  • UL94-HB Flammability rating
  • Minimum amount of assembly required
  • Special OKW snap-lock mechanism
  • Variable case heights for individual installation configuration
  • Any problems in ventilation are solved by snap-in panels with ventilation slots

Rakendused

Computers & Computer Peripherals, Medical, Automation & Process Control, Industrial

Sisukord

2x Shells, 2x Side panels 1 HE, 2x Snap-in panels without slots and 2x Snap-in panels without slots and with feet.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

2 Laos

2 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 25.11.19

131,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 131,00 €
 
5+ 121,00 €
 
10+ 115,00 €
 
25+ 108,00 €