Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

NXP OM5578/PN7150BBBM

Controller Board, BeagleBone Black Development Boards

NXP OM5578/PN7150BBBM
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
NXP NXP
Tootja toote nr:
OM5578/PN7150BBBM
Tellimiskood:
2663162
Tehniliste andmete leht:
OM5578/PN7150BBBM   Andmeleht
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
NXP

:
-

:
-

:
-

:
-

:
BeagleBone Black Development Boards

:
PN7150 NFC Controller Board, Interface Board, NFC Sample Card

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

Toote ülevaade

The OM5578/PN7150BBB is a flexible and easy to use PN7150 NFC controller Single Board Computer (SBC) kit with BeagleBone Black interface board. PN7150 is the highest performing plug-and-play solution for NFC. It meets compliance with reader mode, P2P mode and card emulation mode standards and supports NFC forum type 1/2/3/4/5 tags. The board features an integrated high performance RF antenna to insure high interoperability level with NFC devices. It provides high RF output power with up to 4.75V, 180mA, as well as low power modes for portable devices.
  • High performance NFC forum-compliant PN7150B0HN controller with integrated firmware & NCI interface
  • Software drivers enable easy integration into Linux android, Windows IoT and RTOS

Rakendused

Embedded Design & Development

Sisukord

PN7150 NFC controller board, BeagleBone Black interface board, NTAG216 NFC sample card.

Ei toodeta enam

57,78 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
  • 1+
Kogus Hind Teie hind
 
 
1+ 57,78 €