Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

OM13086UL

Evaluation Board, WiFi, Cloud Connectivity Kit, LPC43S67, SN8000

OM13086UL - Evaluation Board, WiFi, Cloud Connectivity Kit, LPC43S67, SN8000
OM13086UL - Evaluation Board, WiFi, Cloud Connectivity Kit, LPC43S67, SN8000

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
NXP NXP
Tootja toote nr:
OM13086UL
Tellimiskood:
2503708
Tehniliste andmete leht:
OM13086UL   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The OM13086 is a LPC43S67 and A70CM Cloud Connectivity Kit provides a complete hardware and software platform for developers to evaluate and prototype with the LPC43S6x processor family in cloud connected applications based on IEEE802.11b/g wireless connectivity. The cloud connectivity kit gives developers everything they need to easily create, deploy and manage connected products utilizing Wi-Fi and cloud services without the need for deep expertise in security, Wi-Fi stacks, device commissioning and cloud service APIs. It enables product companies to realize new, recurring business models with premium product features and services. Based on the LPC43S6x microcontroller and A70CM secure element, the kit combines hardware from NXP and Murata with the Zentri secure connected product platform to support all three key aspects of developing an IoT product of security and connectivity of the physical device, including cloud-based device management for provisioning and remote management.
  • Secure, wireless connectivity to cloud services with minimal coding - Wi-Fi connectivity stack
  • Secure device provisioning and management - Secure updates of physical device firmware
  • APIs and tools for developing user applications for popular mobile devices
  • Zentri IEEE 802.11b/g SD card (featuring Murata SN8000 module)
  • Fully supported by ZentriOS
  • High speed USB based debug probe with CMSIS-DAP and SEGGER J-Link OB protocol options
  • NTAG plug-in card featuring NXP NT3H1201W0FHK forum type 2 tag with field detection pin and I²C
  • High speed USB A/B connector

Sisukord

LPCXpresso43S67 (OM13084) Board based on the LPC43S67 MCU and A70CM secure element, LPC General purpose shield (OM13082), NXP NFC NTAG I²C plug-in card, Murata SN8000 802.11b/g/n (Zentri SD card), USB cables, Zentri secure connected product platform for evaluation and product development with kit includes the ZentriOS, ZentriOS SDK, ZentriDMS and Zentri Mobile App SDK, Access to the LPCXpresso IDE, Documentation and 8MB Macronix quad SPI flash.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Wireless Connectivity

:
NXP

:
LPC43S67, SN8000

:
WiFi

:
LPCXpresso43S67 Board, A7001CM Secure Element, Zentri SN8000 Radio Module, LPC Shield, USB Cables

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Ei toodeta enam

91,30 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 91,30 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus