Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaNXP
Tootja toote nrMMPF0100NPZES
Tellimiskood2308063
Tehniliste andmete leht
IC TypePMIC for i.MX6 Processors
Supply Voltage4.5V
No. of Step-Down DC - DC Converters7
No. of LDO Regulators6
No. of Regulated Outputs14
IC Case / PackageQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Digital IC CaseQFN
Toote ülevaade
The MMPF0100NPZES is a 14-channel Power Management IC support configurable and programmable architecture supporting outputs with various current ratings to power the core processor, memory and a wide range of peripherals. Integration of full system level power management functions to simplify system design.
- 5V boost regulator for USB OTG
- Six general purpose linear regulators
- Coin cell charger and RTC supply
- DDR termination reference voltage
- Power control logic with processor interface and event detection
- Programmable output voltage, sequence and timing
- Individually programmable on, off and standby modes
- Software support for i.MX6 dynamic voltage scaling
Rakendused
Consumer Electronics, Industrial, Automotive
Tehnilised andmed
IC Type
PMIC for i.MX6 Processors
No. of Step-Down DC - DC Converters
7
No. of Regulated Outputs
14
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Digital IC Case
QFN
Supply Voltage
4.5V
No. of LDO Regulators
6
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000919