Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

3PHASELV-KIT

Motor Control Kit, 3 Phase BLDC/PMSM Low Voltage

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
NXP NXP
Tootja toote nr:
3PHASELV-KIT
Tellimiskood:
2315696
Tehniliste andmete leht:
3PHASELV-KIT   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The 3PHASELV-KIT is a 3 phase BLDC/PMSM low voltage motor control kit. The 3 phase BLDC/PMSM low voltage motor control drive board incorporates all the necessary circuitry needed for development of motor control applications. It incorporates a complete 3 phase power stage, a communication interface, feedback signal handling and the user's interface. All the control, feedback and communication signals are routed to the MCU header connectors. The MCU header incorporates the main MCU controlling the system. The MCU headers can be easily changed to another with a different microcontroller. This modular approach allows for easily porting an application among different controllers. Two BLDC sensorless applications are provided for the attached controllers and source codes are included as well. Applications are already loaded in the controllers and are up and running as soon as a power supply is applied.
  • Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
  • Output current of 4A
  • Three phase bridge inverter (6 MOSFET's) and three phase MOSFET gate driver MC33937
  • Three phase and DC bus current sensing shunts
  • DC bus voltage sensing and 3 phase back EMF voltage sensing circuitry
  • Encoder/hall sensor sensing circuitry
  • Motor power and two signal connectors for MCU daughter board connection
  • CAN physical layer
  • USB interface
  • User LEDs and switches

Rakendused

Motor Drive & Control, Automotive, Industrial

Sisukord

3PHASELV board, MC56F8006 daughter board, MC9S08MP16 daughter board, AC/DC 24V/3A universal power supply kit with adapters, 3 phase BLDC motor, USB 2.0 A to B type cable, Two CDs with datasheets, reference manuals, source codes and much more.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Three Phase DC Brushless Motor Control

:
NXP

:
Power Management - Motor Control

:
MC56F800x

:
Development Board 3PHASELV, MC56F8006, MC9S08MP16 Daughter Board, 2 CD's

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Ei toodeta enam

191,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 191,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus