Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

NRF51822-BEACON - 

Development Kit, nRF51822 Bluetooth Smart Beacon, iBeacon, Android

NRF51822-BEACON - Development Kit, nRF51822 Bluetooth Smart Beacon, iBeacon, Android

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
NRF51822-BEACON
Tellimiskood:
2842325

Toote ülevaade

The nRF51822 Bluetooth® Smart Beacon Kit is a reference design that lets you explore the full range of development possibilities for beacons using Bluetooth Smart technology. It is ultra-compact at 20 mm diameter and can run from CR1632 coin-cell batteries. The kit has two buttons which can be programmed to enable easy switching between modes and/or functionality, as well as an RGB LED which can be configured to indicate different events. Ten GPIO pins are available for expansion and the kit can be connected to an external programmer/debugger during development work. The nRF51822 Bluetooth Smart Beacon Kit also supports complete Over-The-Air (OTA) Device Firmware Upgrade (DFU) for all firmware on the nRF51822 chip.
  • Ultra compact form factor (20 mm diameter)
  • Full OTA DFU for protocol stack and application
  • 10 GPIO pins available on board
  • 2 x buttons
  • 1 x RGB LED
  • Fully programmable
  • Companion Apps available for iOS and Android 4.3

Tooteteave

:
Nordic Semiconductor
:
NRF51822
:
RF / IF
:
Bluetooth Low Energy
:
-
:
-
:
-
:
1 x nRF51822 Bluetooth Smart Beacon Kit Module
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei toodeta enam

26,81 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 26,81 €