USB Voltage Measurement Bundle

Portable, USB-based voltage measurement bundle for voltage-based sensors and signals with isolation and overcurrent protection for high-voltage applications.

Find out more
 

HCH Series Aluminium Housed Braking Resistor

HCH series of aluminum housed wire wound resistors are designed and tested to absorb high power overloads and ideally suited for braking applications. IP54 rated with maximum working voltage at 1100v and dielectric strength at 3500VAC.

Find out more
 

RACM1200-V Series AC/DC Enclosed Power Supply

The RACM1200-V series is setting a new benchmark for compactness in the class of AC power supplies for reliable fan-less operation supporting long term system availability. A special baseplate cooled design supports heat transfer to allow up to 1000W continuous output power. Up to 1200 Watt output power is available for up to 10 seconds and in boost mode operation or for extended time with sufficient system airflow through the unit.

Find out more
 

MAX32680 Ultra-Low-Power Arm Cortex-M4F with Precision Analog Front End and Bluetooth LE 5.2

The MAX32680 microcontroller (MCU) is an advanced system-on-chip (SoC), featuring an Arm® Cortex®-M4F CPU for efficient computation of complex functions and algorithms that is qualified to operate at a temperature range of -40°C to +85°C

Find out more
 

Raspberry Pi Pico W

A low-cost, wireless-enabled, high-performance dual-core ARM Cortex M0+ microcontroller with flexible digital interfaces.

Find out more

3D Printers & Accessories

Automation & Process Control

Batteries & Chargers

Cable, Wire & Cable Assemblies

Chemicals & Adhesives

Circuit Protection

Connectors

Cooling & Thermal Management

Crystals & Oscillators

Development Boards & Evaluation Kits

Electrical

Embedded Computers, Education & Maker Boards

Enclosures, Racks & Cabinets

Fasteners & Mechanical

Lighting Products

Office, Computer & Networking Products

Optoelectronics & Displays

Passive Components

Power & Line Protection

Semiconductors - Discretes

Security & Audio Visual

Sensors & Transducers

Semiconductors - ICs

Semiconductors - Modules

Static Control, Site Safety & Clean Room Products

Switches & Relays

Test & Measurement

Tools & Production Supplies

Transformers

Test Equipment Software, Services, Warranties & Training