Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

MC-RP001-RSBY - 

Plastic Enclosure, Raspberry Pi B Box, ABS, 30 mm, 63.5 mm, 99.13 mm

MC-RP001-RSBY - Plastic Enclosure, Raspberry Pi B Box, ABS, 30 mm, 63.5 mm, 99.13 mm

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MC-RP001-RSBY
Tellimiskood:
2290466
Tehniliste andmete leht:
MC-RP001-RSBY   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
Raspberry Pi B Box
:
ABS
:
30mm
:
63.5mm
:
99.13mm
:
-
:
Raspberry
:
-
:
1.18"
:
2.5"
:
3.9"
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The MC-RP001-RSBY from Multicomp is a raspberry Pi enclosure. This enclosure has base and cover moulded in a smooth finish ABS plastic. Base has side clips which positively locate the Raspberry Pi board into position allowing it to be operated with or without the cover in place giving easy access to the GPIO and JTAG. Base comes with four rubber feet and also features two screw slots to allow the enclosure to be vertically mounted.
  • Cover can be easily removed without the need to unplug any cables
  • Cover has a tunnel recess to allow viewing of the operation LEDs
  • Vented base and cover to allow through air flow
  • Red colour enclosure

Rakendused

Industrial, Safety

Allmärkused

Compatible with Raspberry Pi Model A/B

Seotud otsingud

23 Laos

Saadaval, kuni laos jätkub

23 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
4,56 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 4,56 €