Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP PRO
Tootja toote nrMCCA000076
Tellimiskood1759639
TootevalikMCCA Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMCCA000076
Tellimiskood1759639
TootevalikMCCA Series
Tehniliste andmete leht
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCCA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatiivid tootele MCCA000076
Leiti 8 toodet
Toote ülevaade
The Multicomp Pro MCCA series are general purpose surface mount MLCC capacitors. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- Available in NP0, X7R, X5R, Y5V dielectric types
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Capacitance value ranging from 0.3pF to 10?F
- High electrical precision, stability and reliability
- Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
Rakendused
Consumer Electronics, Portable Devices, Power Management, Industrial
Tehnilised andmed
Capacitance
0.01µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MCCA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00001