Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

34691-6201

Automotive Connector, Stac64 34691 Series, Right Angle Plug, 20 Contacts, PCB Pin

MOLEX 34691-6201

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
34691-6201
Tellimiskood:
2414754
Tootevalik
Stac64 34691 Series
Teise nimega:
GTIN UPC EAN: 887191003771
Tehniliste andmete leht:
34691-6201   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (Stac64 34691 Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The Stac64 34691 series stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only pressure-activated design in the industry. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connector mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.

Rakendused

Automotive, Commercial Vehicle

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Stac64 34691 Series

:
Right Angle Plug

:
20Contacts

:
PCB Pin

:
Nylon (Polyamide), Glass Filled Body

:
Brass

:
Tin

:
-

:
500V

:
10A

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (5)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Teise nimega

GTIN UPC EAN: 887191003771

11 Laos Vajate rohkem?

Tellige enne 18:00

Sinuga järgmisel tööpäeval

Teade mitte-käibemaksuga kliendile.

Kohalike seaduste tõttu saame tarnida ainult UK laost, s.t teile on saadaval ainult 0

Veel üks ostmisvalik meie partnerilt Avnet
Rohkem tooteid meie partnerilt Avnetilt
Vaadake hindu ja saadavust
2,62 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 2,62 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 2,31 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 1,86 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
250+ 1,85 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
500+ 1,80 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
1000+ 1,67 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --