Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

MAX713CPE+.

BATTERY CHARGE CONTROLLER, DIP, 713

MAXIM INTEGRATED PRODUCTS MAX713CPE+.

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MAX713CPE+.
Tellimiskood:
1187938
Tehniliste andmete leht:
MAX713CPE+.   Datasheet
Vaadake kõiki tehnilisi dokumente

Alternatiivid tootele MAX713CPE+.

Võrdle valitud tooteid (0) Kuva kõiki sarnaseid tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavalolek
Hind tootele
Kogus

MAXIM INTEGRATED PRODUCTS

Battery Charger for 16 Cells of NiCd, NiMH battery, 5.5V input, 17V / 2A charge, DIP-16

Igaüks
     
Piiranguga toode Lisa

Toote ülevaade

The MAX713CPE+ is a NiCd/NiMH battery Fast-charge Controller. The MAX713 fast-charge nickel metal hydride (NiMH) and nickel cadmium (NiCd) batteries from a DC source at least 1.5V higher than the maximum battery voltage. 1 to 16 series cells can be charged at rates up to 4C. A voltage-slope detecting analogue-to-digital converter, timer and temperature window comparator determine charge completion. The MAX713 is powered by the DC source via an on-board +5V shunt regulator. They draw a maximum of 5µA from the battery when not charging. A low-side current-sense resistor allows the battery charge current to be regulated while still supplying power to the battery's load.
  • Fast-charge NiMH or NiCd batteries
  • Voltage slope, temperature and timer fast-charge cut-off
  • Charge 1 to 16 series cells
  • Supply battery's load while charging (linear mode)
  • Fast charge from C
  • 4 to 4C rate
  • C
  • 16 Trickle-charge rate
  • Automatically switch from fast to trickle charge
  • Linear mode power control
  • 5µA Maximum drain on battery when not charging
  • 5V Shunt regulator powers external logic

Rakendused

Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
NiCd, NiMH

:
5.5V

:
17V

:
2A

:
DIP

:
16Pins

:
16

:
0°C

:
70°C

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Ei ladustata enam

5,17 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 5,17 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 4,38 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
25+ 3,80 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
50+ 3,40 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --