Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

LM006

Wi-Fi 150Mbps micro USB Adapter, Convenient Plug & Play USB 2.0 Solution for Wireless Networking

LM006 - Wi-Fi 150Mbps micro USB Adapter, Convenient Plug & Play USB 2.0 Solution for Wireless Networking

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LM006
Tellimiskood:
1790361
Tehniliste andmete leht:
LM006   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

LM006 is an Wi-Fi 150Mbps micro USB adapter N. The LM006 is a WLAN 11n micro dongle, which fully supports the features and functional compliance of IEEE 802.11n. It supports up to 150Mbps high speed wireless network connections. The LM006 micro Wi-Fi USB adapter is a convenient plug & play USB 2.0n solution that brings wireless networking to your laptop or desktop PC. With transfer rates of up to 150Mbps you can connect to a wireless network at home, at the office or in any wireless hotspot. Now user can stay connected wherever user are and wherever user go. Its small form factor (2.3cm long) means user can leave it connected to laptop even when stored away. Supports the features and functional compliance of IEEE 802.11n standard. The dongle is designed to provide good performance with minimum power consumption and enhance the advantages of a robust system while being cost effective.
  • Provides 802.11b/g and n wireless networking to all desktop and laptop computers
  • Fits any industry standard USB slot (compatible with USB interface versions 1.0, 1.1 and 2.0)
  • Compatible with all 802.11b, 802.11g and 802.11n devices
  • Supports 64 bit and 128 bit WEP wireless data encryption
  • Supports WPA enhanced wireless data encryption
  • Can be setup as a infrastructure network via a router/access point
  • Can be setup as a ad-hoc network via peer to peer communications
  • Friendly user configuration and diagnostic utility
  • Profiles allows mobile users to save settings for different connections

Rakendused

Wireless, Communications & Networking

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
-

:
-

:
-

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

19,77 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 19,77 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus