Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

A15295-01

Thermal Insulator, Thermally Conductive Interface, 12" x 18", 6 kV, 0.13 mm, 1000000 Mohm-m

LAIRD A15295-01
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
A15295-01
Tellimiskood:
2494486
Tehniliste andmete leht:
A15295-01   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
-

:
-

:
6kV

:
0.13mm

:
1000000Mohm-m

:
1.36°C/W

:
-

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Toote ülevaade

The TGARD 3000-A0 is a 0.13mm Thermally Conductive Insulator without adhesive specifically designed to solve overheating issues such as lower component efficiency, premature component failures, size limitations and other performance problems for today's power component assemblies. The need to remove unwanted heat to ambient temperatures becomes more important as electronic systems pack more power into smaller spaces. It is a film-based product that is designed to resist cut through in screw mounting applications while providing a more consistent breakdown voltage over other insulator constructions. The soft conformal coating on the film core provides an excellent mating surface for low pressure clip mounting applications. It is suitable for use with switching mode power supplies, electrical power generators and UPS unit applications.
  • High performance thermal interface product
  • High dielectric breakdown of 6000 volts
  • Film base resistant to cut through
  • Reinforced with high temperature resistant film
  • High voltage resistant film
  • UL94V-0 Flammability rating

Rakendused

Thermal Management, Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation, Medical

11 Laos

Tellige enne 18:00

Sinuga järgmisel tööpäeval

Saadaval, kuni laos jätkub

Teade mitte-käibemaksuga kliendile.

Kohalike seaduste tõttu saame tarnida ainult UK laost, s.t teile on saadaval ainult 0

20,90 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 20,90 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
5+ 18,08 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 16,72 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
20+ 14,54 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
50+ 14,25 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --