Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

DVK-RM191-SM-01

Development Board, Bluetooth, IOT, RM191-SM

DVK-RM191-SM-01 - Development Board, Bluetooth, IOT, RM191-SM
DVK-RM191-SM-01 - Development Board, Bluetooth, IOT, RM191-SM
DVK-RM191-SM-01 - Development Board, Bluetooth, IOT, RM191-SM

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
DVK-RM191-SM-01
Tellimiskood:
2664532
Tehniliste andmete leht:
DVK-RM191-SM-01   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The DVK-RM191-SM-01 is a development kit for RM191-SM LoRa/BLE module. The RM191-SM is an intelligent LoRa/BLE module (915MHz LoRa for US/Canada) featuring smartBASIC. It offers powerful, convenient solution for long range enterprise IoT (EIoT) deployments. Laird innovatively combines Bluetooth v4.0 with LoRaWAN, the emerging standard in low power wide area networks (LPWAN) into one module. RM191-SM module aggregate and transmit data from Bluetooth smart (BLE) devices and sensors over LoRa to gateways as far as 15Km (~10 miles) away. This bridges the personal area network to the wide area network in a unique way. The RM191-SM is LoRa alliance and Bluetooth SIG certified and fully interoperable with any LoRaWAN adherent gateway. Innovative combination of BT v4.0 and LoRa makes this module as bridge between Bluetooth smart devices & network that intelligently uses their data. It has supply voltage from 1.8V to 3.6V, current of 48mA at 15dBm (LoRa transmit) & 58mA (LoRa + BLE tran
  • Designed for the EIoT, aggregate and utilize EIoT data
  • Ultra low power usage schemes, allows years of use on a single battery
  • Laird's unique smartBASIC language, U.FL RF connector
  • Upgradable firmware, prepare for the future with access to feature and security updates
  • 902MHz to 928MHz frequency, 15dBm ERP (2dBi dipole) maximum Tx power
  • Receiver sensitivity up to -135dBm and data rate from 980bps to 21.9Kbps
  • Comprehensive, multi layer enterprise security, speed to market with smartBASIC
  • FCC/IC approved (modular approval: part 15.247 & 15.249)
  • UART (4), GPIO (14 max), SPI (3), 12C (2), ADC (4) interfaces
  • Operating temperature from -40° to 85°C and dimensions is 25.4mm x 25.4mm x 3.15mm

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Laird Technologies

:
RM191-SM

:
Wireless Connectivity

:
Bluetooth, IOT

:
Dev Board RM191-SM

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

55,63 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 55,63 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus