Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

T495B474K035ATE2K2 - 

Surface Mount Tantalum Capacitor, 0.47 µF, 35 V, 1411 [3528 Metric], T495 Series, ± 10%, -55 °C

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
T495B474K035ATE2K2
Tellimiskood:
2937597
Tootevalik
T495 Series
Tehniliste andmete leht:
T495B474K035ATE2K2   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
0.47µF

:
35V

:
1411 [3528 Metric]

:
T495 Series

:
± 10%

:
-55°C

:
125°C

:
2.2ohm

:
B

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
  • 0.1µF to 1000µF capacitance range
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • 100% steady state accelerated aging
  • Optional gold plated terminations
  • MSL 1
  • Endurance is 2000h at 85°C

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 78 päeva

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 17.08.20

0,455 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse täispoolis)
Mitmekordne: 2000 Minimaalne: 2000
Kogus Hind Teie hind
 
 
2000+ 0,455 €