Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

R75RW3820AA40J - 

DC Film Capacitor, 0.82 µF, 1.25 kV, Metallized PP, ± 5%, R75 Series, Radial Box

R75RW3820AA40J - DC Film Capacitor, 0.82 µF, 1.25 kV, Metallized PP, ± 5%, R75 Series, Radial Box

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
R75RW3820AA40J
Tellimiskood:
2935695
Tootevalik
R75 Series
Teise nimega:
75RW3820AA40J
Tehniliste andmete leht:
R75RW3820AA40J   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
0.82µF
:
1.25kV
:
Metallized PP
:
± 5%
:
R75 Series
:
Radial Box
:
Radial Leaded
:
37.5mm
:
-55°C
:
105°C
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 160 - 2,000 VDC
  • Capacitance range: 220 pF - 33 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 7.5 - 37.5 mm
  • Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Teise nimega

75RW3820AA40J

Seotud otsingud

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 106 päeva

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 23.03.20

3,86 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 576 Minimaalne: 576
Kogus Hind Teie hind
 
 
576+ 3,86 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind