Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

PEH200UO4220MU2

PEH200UO4220MU2 -KEMET - Electrolytic Capacitor, Long Life, 2200 µF, 350 V, PEH200 Series, ± 20%, Screw, 60000 hours @ 85°C

KEMET PEH200UO4220MU2

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
PEH200UO4220MU2
Tellimiskood:
1679527
Tootevalik
PEH200 Series
Tehniliste andmete leht:
PEH200UO4220MU2   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (PEH200 Series)

Kõik oluline selle tootevaliku kohta

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×

:
2200µF
:
350V
:
PEH200 Series
:
60000 hours @ 85°C
:
± 20%
:
Screw
:
65mm
:
Polar
:
28.5mm
:
-40°C
:
85°C
:
105mm
:
0.041ohm
:
-
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Toote ülevaade

The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.
  • High CV
  • Long life up to 29000 hours at 85°C (VR, IR applied)
  • Low ESR and ESL
  • Compact size
  • 25 to 500VDC Rated voltage range
  • 100 to 330000µF Capacitance
  • Optimized designs available

Saadaval reservtellimisega

Rohkem kaupa saadaval tarnija tarneaegadel, mis on umbes 9.08.21

Teavitage mind, kui toode on uuesti laos

38,65 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 48 Minimaalne: 48
Kogus Hind Teie hind
 
 
48+ 38,65 €