Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

SMD Multilayer Ceramic Capacitor, 39000 pF, 1.5 kV, 2220 [5650 Metric], ± 10%, X7R, C Series KEMET

C2220C393KFRACTU - SMD Multilayer Ceramic Capacitor, 39000 pF, 1.5 kV, 2220 [5650 Metric], ± 10%, X7R, C Series KEMET

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C2220C393KFRACTU
Tellimiskood:
2934494
Tootevalik
C Series KEMET
Teise nimega:
C2220C393KFRAC7800
Tehniliste andmete leht:
C2220C393KFRACTU   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
39000pF

:
1.5kV

:
2220 [5650 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

KEMET's High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 560nF
  • DC voltage rating from 500V to 3000V
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Exceptional performance at high frequencies, low ESR and ESL
  • Industry leading CV values
  • Industry leading CV values
  • Non polar device, minimize installation concerns

Teise nimega

C2220C393KFRAC7800

Seotud otsingud

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 127 päeva

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 3.08.20

0,96 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse täispoolis)
Mitmekordne: 1000 Minimaalne: 1000
Kogus Hind Teie hind
 
 
1000+ 0,96 €