Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

 - 

SMD Multilayer Ceramic Capacitor, 4300 pF, 25 V, 0805 [2012 Metric], ± 10%, X8R, C Series KEMET

C0805C432K3HACTU - SMD Multilayer Ceramic Capacitor, 4300 pF, 25 V, 0805 [2012 Metric], ± 10%, X8R, C Series KEMET

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C0805C432K3HACTU
Tellimiskood:
2942896
Tootevalik
C Series KEMET
Teise nimega:
C0805C432K3HAC7800
Tehniliste andmete leht:
C0805C432K3HACTU   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
4300pF

:
25V

:
0805 [2012 Metric]

:
± 10%

:
X8R

:
C Series KEMET

:
-55°C

:
150°C

:
-

:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

KEMET's Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C.
  • Operating temperature range from -55°C to +150°C
  • Capacitance offerings ranging from 100 pF to 0.22 µF
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings of 25 V, 50 V and 100 V
  • -55°C to +150°C operating temperature range
  • Non polarity device, minimize installation concerns
  • High ripple current capability
  • Extremely low ESR and ESL
  • High thermal stability

Teise nimega

C0805C432K3HAC7800

Seotud otsingud

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 190 päeva

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 12.10.20

0,22 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse täispoolis)
Mitmekordne: 4000 Minimaalne: 4000
Kogus Hind Teie hind
 
 
4000+ 0,22 €