Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

C0805C209CDGACTU - 

SMD Multilayer Ceramic Capacitor, 2 pF, 1 kV, 0805 [2012 Metric], ± 0.25pF, C0G / NP0

C0805C209CDGACTU - SMD Multilayer Ceramic Capacitor, 2 pF, 1 kV, 0805 [2012 Metric], ± 0.25pF, C0G / NP0

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C0805C209CDGACTU
Tellimiskood:
2942583
Tootevalik
C Series KEMET
Teise nimega:
C0805C209CDGAC7800
Tehniliste andmete leht:
C0805C209CDGACTU   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
2pF
:
1kV
:
0805 [2012 Metric]
:
± 0.25pF
:
C0G / NP0
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

KEMET's High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 1pF to 0.15µF
  • DC voltage rating from 500V to 3000V
  • EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise
  • High thermal stability
  • No capacitance decay with time

Teise nimega

C0805C209CDGAC7800

Seotud otsingud

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 169 päeva

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 10.08.20

0,243 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse täispoolis)
Mitmekordne: 2500 Minimaalne: 2500
Kogus Hind Teie hind
 
 
2500+ 0,243 €