Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

C0603X132J2GACAUTO - 

SMD Multilayer Ceramic Capacitor, 1300 pF, 200 V, 0603 [1608 Metric], ± 5%, C0G / NP0

C0603X132J2GACAUTO - SMD Multilayer Ceramic Capacitor, 1300 pF, 200 V, 0603 [1608 Metric], ± 5%, C0G / NP0

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C0603X132J2GACAUTO
Tellimiskood:
2942196
Tootevalik
AEC-Q200 X Series FT-CAP
Tehniliste andmete leht:
C0603X132J2GACAUTO   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
1300pF
:
200V
:
0603 [1608 Metric]
:
± 5%
:
C0G / NP0
:
AEC-Q200 X Series FT-CAP
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.
  • AEC-Q200 automotive qualified
  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns

Seotud otsingud

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 127 päeva

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 22.06.20

0,105 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse täispoolis)
Mitmekordne: 4000 Minimaalne: 4000
Kogus Hind Teie hind
 
 
4000+ 0,105 €