Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

C0402C201F8GACTU - 

SMD Multilayer Ceramic Capacitor, 200 pF, 10 V, 0402 [1005 Metric], ± 1%, C0G / NP0, C Series KEMET

C0402C201F8GACTU - SMD Multilayer Ceramic Capacitor, 200 pF, 10 V, 0402 [1005 Metric], ± 1%, C0G / NP0, C Series KEMET

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C0402C201F8GACTU
Tellimiskood:
2940668
Tootevalik
C Series KEMET
Teise nimega:
C0402C201F8GAC7867
Tehniliste andmete leht:
C0402C201F8GACTU   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave


:
200pF

:
10V

:
0402 [1005 Metric]

:
± 1%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47µF

Teise nimega

C0402C201F8GAC7867

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 148 päeva

0,599 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse täispoolis)
Mitmekordne: 10000 Minimaalne: 10000
Kogus Hind Teie hind
 
 
10000+ 0,599 €