Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

C0402C201F8GACTU - 

SMD Multilayer Ceramic Capacitor, 200 pF, 10 V, 0402 [1005 Metric], ± 1%, C0G / NP0, C Series KEMET

C0402C201F8GACTU - SMD Multilayer Ceramic Capacitor, 200 pF, 10 V, 0402 [1005 Metric], ± 1%, C0G / NP0, C Series KEMET

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C0402C201F8GACTU
Tellimiskood:
2940668
Tootevalik
C Series KEMET
Teise nimega:
C0402C201F8GAC7867
Tehniliste andmete leht:
C0402C201F8GACTU   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
200pF
:
10V
:
0402 [1005 Metric]
:
± 1%
:
C0G / NP0
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47µF

Teise nimega

C0402C201F8GAC7867

Seotud otsingud

Saadaval tarnija tarneajaga

Saadaval järeltellimiseks näidatud tarneaegadega

Tarneaeg 148 päeva

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 20.07.20

0,599 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse täispoolis)
Mitmekordne: 10000 Minimaalne: 10000
Kogus Hind Teie hind
 
 
10000+ 0,599 €