Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

KPTB24-61PSW - 

Circular Connector, KPT Series, Thru Bulkhead Receptacle, 61 Contacts, Solder Pin / Socket, Bayonet

KPTB24-61PSW - Circular Connector, KPT Series, Thru Bulkhead Receptacle, 61 Contacts, Solder Pin / Socket, Bayonet

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
KPTB24-61PSW
Tellimiskood:
1719858
Tootevalik
KPT Series
Tehniliste andmete leht:
KPTB24-61PSW   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The KPTB24-61PSW from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent thru bulkhead receptacle with 61 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin / socket contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave


:
KPT Series

:
Thru Bulkhead Receptacle

:
61Contacts

:
Solder Pin / Socket

:
Bayonet

:
24-61

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
W

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

3 Laos

Otsetransport tarnijalt

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

873,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 873,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
3+ 811,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 756,00 €