Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

KPT6CGCA10-8-2S

Circular Connector, KPT Series, Straight Plug, 2 Contacts, Solder Socket, Bayonet, 8-2

ITT CANNON KPT6CGCA10-8-2S
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
KPT6CGCA10-8-2S
Tellimiskood:
1721258
Tootevalik
KPT Series
Tehniliste andmete leht:
KPT6CGCA10-8-2S   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (KPT Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The KPT6CGCA10-8-2S from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 2 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating
  • unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m
  • s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
KPT Series

:
Straight Plug

:
2Contacts

:
Solder Socket

:
Bayonet

:
8-2

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
General Duty

:
MIL-DTL-26482 Series I

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Saadaval reservtellimisega

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Kahjuks ei tea me praegu, millal kaup laos saadaval on, kuid saate selle nüüd reserveerida, tehes eeltellimuse.

144,03 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 144,03 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --