Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaINFINEON
Tootja toote nrIM231L6S1BAUMA1
Tellimiskood3703546RL
TootevalikCIPOS Micro
Teise nimegaIM231-L6S1B, SP004341544
Tehniliste andmete leht
Tooteteave
TootjaINFINEON
Tootja toote nrIM231L6S1BAUMA1
Tellimiskood3703546RL
TootevalikCIPOS Micro
Teise nimegaIM231-L6S1B, SP004341544
Tehniliste andmete leht
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)6A
Isolation Voltage2kV
IPM Case StyleSOP
IPM SeriesCIPOS Micro
Product RangeCIPOS Micro
SVHCNo SVHC (27-Jun-2018)
Alternatiivid tootele IM231L6S1BAUMA1
Leiti 1 toodet
Toote ülevaade
IM231-L6-series 3-phase Intelligent Power Modules (IPM) are designed for high-efficiency appliance motor drives such as air-conditioner fans and refrigerator compressors. These advanced IPMs, available in both surface mount and through-hole configurations, offer a combination of low VCE(sat) TRENCHSTOPTM IGBT6 technology and the industry benchmark rugged half-bridge drivers. The IPMs have several protection features including precise overcurrent protection and temperature feedback.
- Laser Class 1 eye safe
- ARM Cortex M0+ board
- Adapter board with soldered sensor
- USB cable
- Fault reporting and programmable fault clear
- Advanced input filter with shoot-through protection
- Optimized dV/dt for loss and EMI trade offs
- Open-emitter for single and leg-shunt current sensing
- 3.3V logic compatible
- Isolation 2000VRMS, 1min
Tehnilised andmed
IPM Power Device
IGBT
Current Rating (Ic / Id)
6A
IPM Case Style
SOP
Product Range
CIPOS Micro
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Micro
SVHC
No SVHC (27-Jun-2018)
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
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002
Toote jälitatavus