Prindi leht
Tooteteave
TootjaINFINEON
Tootja toote nrFS15R06VE3B2BOMA1
Tellimiskood2726180
TootevalikEasy750
Teise nimegaFS15R06VE3_B2, SP000100312
Tehniliste andmete leht
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current22A
Continuous Collector Current22A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd65W
Power Dissipation65W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasy750
SVHCNo SVHC (08-Jul-2021)
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
22A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
65W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Easy750
Transistor Polarity
N Channel
Continuous Collector Current
22A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
65W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (08-Jul-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000308
Toote jälitatavus